Arrow Electronic Components Online
LY2NAC200220|OMRON|simage
LY2NAC200220|OMRON|limage
Power Relays

LY2N-AC200/220

Power Relay 200/220VAC 10A DPDT(28x21.5x42.4)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    200|220
  • Coil Current (mA)
    5.3|5.8
  • Coil Resistance (Ohm)
    12.95K
  • Maximum Pick-Up Voltage
    160VAC|176VAC
  • Minimum Dropout Voltage
    60VAC|66VAC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    1.1kVA|240W
  • Operate Time (ms)
    25
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Package Type
    Dust Cover
  • Product Weight (g)
    40
  • Product Length (mm)
    28
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    42.4

Documentation and Resources

Datasheets
Design resources