Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
36.9
Coil Resistance (Ohm)
650
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
10
Maximum Switching Power
240W|1.1kVA
Operate Time (ms)
25
Release Time (ms)
25
Mechanical Life (Operations)
100000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Flange Mount
Termination Style
Quick Connect
Number of Terminals
8
Maximum Terminal Width (mm)
5.08/0.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Package Type
Dust Cover
Product Weight (g)
40
Product Length (mm)
44
Product Depth (mm)
22.5
Product Height (mm)
41.9
Order Quantity

