Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
120
Maximum Pick-Up Voltage
96VDC
Minimum Dropout Voltage
12VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
10
Maximum Switching Power
240W|1.1kVA
Operate Time (ms)
25
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Quick Connect
Number of Terminals
8
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Package Type
Dust Cover
Product Weight (g)
40
Product Length (mm)
28
Product Depth (mm)
21.5
Product Height (mm)
42.4
We don't have prices now, please check later.
Order Quantity

