Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
InGaAIP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Typical Luminous Flux
0.52lm
Typical Intensity
280mcd(Max)
Dominant Wavelength (nm)
588
Peak Wavelength (nm)
591
Viewing Angle (°)
160
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
12
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Product Weight (g)
0.003
Mounting
Surface Mount
Package Height
0.8
Package Width
1.3
Package Length
2
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2
Order Quantity

