Arrow Electronic Components Online
LYL29KH1K226Z|AMSOSRAM|simage
LYL29KH1K226Z|AMSOSRAM|limage
LEDs

LY L29K-H1K2-26-Z

LED Uni-Color Yellow 591nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    InGaAIP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    0.028lm
  • Typical Intensity
    11.2mcd(Max)
  • Dominant Wavelength (nm)
    587
  • Peak Wavelength (nm)
    591
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.2
  • Reverse Voltage (V)
    12
  • Minimum Forward Voltage (V)
    1.7
  • Typical Forward Voltage (V)
    1.8
  • Maximum Junction Temperature (°C)
    110
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Temperature Coefficient of Voltage (mV/°C)
    -2.1
  • Supplier Color
    Yellow
  • Special Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0014
  • Tradename
    SmartLED®
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    0.8
  • Package Length
    1.3
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources