Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
180lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
1500
Test Current (mA)
700
Maximum Forward Voltage (V)
3.25
Minimum Forward Voltage (V)
2.5
Typical Forward Voltage (V)
2.8
Maximum Junction Temperature (°C)
150
Internal Protection
No
Maximum Case Temperature (°C)
135
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
4000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
90(Min)
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.64 mm
Package Length
2.04 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

