Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Luminous Flux
220lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
1500
Test Current (mA)
700
Maximum Forward Voltage (V)
3.25
Minimum Forward Voltage (V)
2.5
Typical Forward Voltage (V)
2.8
Maximum Junction Temperature (°C)
150
Internal Protection
No
Maximum Case Temperature (°C)
135
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
4000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80(Min)
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.64 mm
Package Length
1.64 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2
We don't have prices now, please check later.
Order Quantity

