Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
171lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
1200
Test Current (mA)
700
Maximum Forward Voltage (V)
3.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
3500K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
90(Min)
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.04
Package Length
1.64
PCB changed
3
Pin Count
3

