Arrow Electronic Components Online
LXZ235803|LUMILEDS|simage
LXZ235803|LUMILEDS|limage
LEDs

LXZ2-3580-3

LED Uni-Color White 2-Pin SMD EP T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    205lm
  • Viewing Angle (°)
    116
  • Maximum Forward Current (mA)
    1200
  • Test Current (mA)
    700
  • Maximum Forward Voltage (V)
    3.25
  • Minimum Forward Voltage (V)
    2.5
  • Typical Forward Voltage (V)
    2.8
  • Maximum Junction Temperature (°C)
    135
  • Internal Protection
    No
  • Maximum Case Temperature (°C)
    135
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Typical Color Temperature
    3500K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    80(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.64 mm
  • Package Length
    2.04 mm
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources