Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Lime
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
175lm
Dominant Wavelength (nm)
569(Max)
Viewing Angle (°)
125
Maximum Forward Current (mA)
1000
Test Current (mA)
500
Maximum Forward Voltage (V)
2.85
Minimum Forward Voltage (V)
2.5
Typical Forward Voltage (V)
2.85
Maximum Junction Temperature (°C)
150
Internal Protection
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Lead Standoff
No
Supplier Color
Lime
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.3
Package Length
1.7
PCB changed
2
Supplier Package
SMD Module
Pin Count
2

