Arrow Electronic Components Online
LXZ1PA01|LUMILEDS|simage
LXZ1PA01|LUMILEDS|limage
LEDs

LXZ1-PA01

LED Uni-Color Red Automotive 2-Pin SMD Module T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlInGaP
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    350lm
  • Dominant Wavelength (nm)
    670(Max)
  • Viewing Angle (°)
    145
  • Maximum Forward Current (mA)
    700
  • Test Current (mA)
    500
  • Maximum Forward Voltage (V)
    2.75
  • Minimum Forward Voltage (V)
    1.75
  • Typical Forward Voltage (V)
    2.2
  • Maximum Junction Temperature (°C)
    150
  • Internal Protection
    No
  • Maximum Case Temperature (°C)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Lead Standoff
    No
  • Supplier Color
    Deep Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.3
  • Package Length
    1.7
  • PCB changed
    2
  • Supplier Package
    SMD Module
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources