Arrow Electronic Components Online
Dev Kit

LXMSJZNCMD-217

NFC/RFID Tag and Transponder Chip 865000kHz to 928000kHz 96bit

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Unconfirmed
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    UHF
  • Style
    Chip
  • Memory Size
    96bit
  • Data Retention (Year)
    50
  • Frequency Range (kHz)
    865000 to 928000
  • Protocols Supported
    EPC Gen2|ISO/IEC 18000-63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources