Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Technology
Passive
RF Type
HF
NFC Forum Tags
Type 5
Style
IC
Memory Size
896bit
Data Retention (Year)
50
Covered Range (mm)
20
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO 15693
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
3.2
Package Length
3.2
PCB changed
2
Pin Count
2
Order Quantity

