Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
320lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
1000
Test Current (mA)
1000
Maximum Forward Voltage (V)
3.5
Minimum Forward Voltage (V)
2.5
Typical Forward Voltage (V)
2.9
Maximum Junction Temperature (°C)
150
Internal Protection
No
Maximum Case Temperature (°C)
135
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
5650K
Lead Standoff
No
Minimum Color Temperature
4500K
Maximum Color Temperature
10000K
Test Junction Temperature (°C)
150(Max)
Temperature Coefficient of Voltage (mV/°C)
-2 to -4
Supplier Color
Cool White
Special Color
Cool White
Color Rendering Index
70
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.9
Package Width
3.05
Package Length
4.49
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

