Arrow Electronic Components Online
LXMLPE010080|LUMILEDS|simage
LXMLPE010080|LUMILEDS|limage
LEDs

LXML-PE01-0080

LED Uni-Color Cyan 515nm 2-Pin SMD EP T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Cyan
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    133lm
  • Dominant Wavelength (nm)
    515(Max)
  • Peak Wavelength (nm)
    515(Max)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    1000
  • Test Current (mA)
    700
  • Maximum Forward Voltage (V)
    3.51
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Lead Standoff
    No
  • Supplier Color
    Cyan
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.99(Max)
  • Package Width
    3.17(Max)
  • Package Length
    4.61(Max)
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources