Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red Orange
Number of LEDs
1
LED Material
AlInGaP
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
134lm
Dominant Wavelength (nm)
620(Max)
Peak Wavelength (nm)
620(Max)
Viewing Angle (°)
125
Maximum Forward Current (mA)
700
Test Current (mA)
700
Maximum Forward Voltage (V)
2.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Lead Standoff
No
Supplier Color
Red Orange
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.99(Max)
Package Width
4.61(Max)
Package Length
3.17(Max)
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

