Arrow Electronic Components Online
LXM2PD010040|LUMILEDS|simage
LXM2PD010040|LUMILEDS|limage
LEDs

LXM2-PD01-0040

LED Uni-Color Red 645nm 2-Pin SMD EP T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlInGaP
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    48lm
  • Dominant Wavelength (nm)
    645(Max)
  • Peak Wavelength (nm)
    645(Max)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    700
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    2.8
  • Minimum Forward Voltage (V)
    1.8
  • Typical Forward Voltage (V)
    2.1
  • Maximum Junction Temperature (°C)
    135
  • Internal Protection
    No
  • Maximum Case Temperature (°C)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Lead Standoff
    No
  • Test Junction Temperature (°C)
    25
  • Temperature Coefficient of Voltage (mV/°C)
    -2 to -4
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Tradename
    LUXEON
  • Mounting
    Surface Mount
  • Package Height
    1.99(Max)
  • Package Width
    3.17(Max)
  • Package Length
    4.61(Max)
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources