Arrow Electronic Components Online
LX807DTRP|LTLFUWIC|limage
LX807DTRP|LTLFUWIC|simage
TRIACs

LX807DTRP

TRIAC 400V 9.5A 4-Pin(3+Tab) SOT-223 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    7
  • Surge Current Rating (A)
    9.5
  • Maximum Holding Current (mA)
    5
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    1.6@1.13A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • Repetitive Peak Off-State Current (mA)
    0.005
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources