Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
5
Surge Current Rating (A)
9.5
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.6@1.13A
Repetitive Peak Forward Blocking Voltage (V)
600
Repetitive Peak Off-State Current (mA)
0.005
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

