Arrow Electronic Components Online
LX716503CSPTR|MICROCHP|simage
LX716503CSPTR|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

LX7165-03CSP-TR

Conv DC-DC 3.3V to 5.5V Synchronous Step Down Single-Out 0.97V 5A 20-Pin WLCSP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1875(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.97
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    3.3 to 5.5
  • Typical Quiescent Current (uA)
    440
  • Line Regulation
    0.1%(Typ)
  • Load Regulation
    -0.23%/A(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources