Arrow Electronic Components Online
LX2080XN71826B|NXP|simage
LX2080XN71826B|NXP|limage
Microprocessors - MPUs

LX2080XN71826B

MPU QorIQ LX2080 RISC 64bit 1.8GHz 1517-Pin FCPBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.1.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ LX2080
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A72
  • Core Architecture
    ARM
  • Number of CPU Cores
    8
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    48KB
  • On-Chip Memory
    256KB/SRAM
  • Maximum Speed (MHz)
    1800
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    4
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    3
  • I2C
    8
  • I2S
    0
  • CAN
    2
  • Memory Card Interface
    SD/SDIO/eMMC
  • Ethernet
    18
  • Ethernet Interface Type
    RGMII/SGMII
  • Ethernet Speed
    1000Mbps/2500Mbps/10000Mbps/25000Mbps/40000Mbps/50000Mbps/100000Mbps
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    2.86
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1517
  • Standard Package Name
    BGA
  • Supplier Package
    FCPBGA
  • Pin Count
    1517

Documentation and Resources

Datasheets
Design resources