Arrow Electronic Components Online
LWT50H5FF|LAMBDA|simage
LWT50H5FF|LAMBDA|limage
AC to DC Power Supplies

LWT-50H-5FF

AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/1.5A/1A 50W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    8|1.5|1
  • Output Power (W)
    50(Typ)
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    330
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    1.2(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    72(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    150mV|100mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    400
  • Mounting
    Screw
  • Package Height
    26
  • Package Width
    97
  • Package Length
    159.7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources