AC to DC Power Supplies
LWT-30H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1.2A/0.6A 30W
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|12|-12
Output Current (A)
5|1.2|0.6
Output Power (W)
30(Typ)
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
110
Maximum DC Input Voltage (V)
330
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
2%
Maximum Input Current (A)
0.7(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±5
Efficiency (%)
73(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
150mV|100mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
300
Mounting
Screw
Package Height
26
Package Width
70
Package Length
160
Order Quantity

