Reduced Price
Cable Assembly Fiber Optic
LWLR10LR87L3000HPSA1
Cable Assembly Optical Cable 3m PL-PL Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
No
PPAP
No
Cable Type
Optical Cable
Gender
PL-PL
Cable Length (m)
3
Maximum Outer Diameter (mm)
0.2
Packaging
Tray
Connector Orientation
Straight to Right Angle
Order Quantity

