Arrow Electronic Components Online
LWK107BJ225MVT|TAIYO|simage
LWK107BJ225MVT|TAIYO|limage
Capacitor Ceramic Multilayer

LWK107BJ225MV-T

Cap Ceramic 2.2uF 10V X5R 20% Wide Terminal SMD 0306 85°C T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    High Capacitance|Small Size
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    0.8 X 1.6 X 0.5
  • Package/Case
    0306
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.8
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.5
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.05

Documentation and Resources

Datasheets
Design resources