Arrow Electronic Components Online
LWC38H25C|PANDUIT|simage
LWC38H25C|PANDUIT|limage
Cable Clamps and Clips

LWC38-H25-C

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 9.5mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Style
    Latching Wire Clip
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    9.5
  • Product Length (mm)
    23.9
  • Product Depth (mm)
    14.7
  • Product Height (mm)
    25.4
  • Mounting
    Push Barb
Order Quantity

Documentation and Resources

Datasheets
Design resources