Cable Clamps and Clips
LWC19-A-C
Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 4.8mm
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Style
Latching Wire Clip
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
4.8
Product Length (mm)
21.6
Product Depth (mm)
15.5
Product Height (mm)
9.9
Mounting
Adhesive

