Arrow Electronic Components Online
LWTTSDU1V2FK0PN03520S|AMSOSRAM|simage
LWTTSDU1V2FK0PN03520S|AMSOSRAM|limage
LEDs

LW TTSD-U1V2-FK0PN0-35-20-S

LED Uni-Color White 2-Pin PLCC T/R Automotive AEC-Q102

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    ThinGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    3.03lm
  • Intensity
    1120mcd(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    3.5
  • Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Typical Color Temperature
    x=0.33/y=0.33
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    2.8
  • Package Length
    3.2
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources