Arrow Electronic Components Online
LVT08R0050FER|OHMITE|simage
LVT08R0050FER|OHMITE|limage
Resistor Fixed Single-Surface Mount

LVT08R0050FER

Res Metal Alloy 0805 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5m
  • Tolerance
    1%
  • Power Rating (W)
    0.5 (1/2)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±75
  • Number of Terminals
    2
  • Package Shape
    Rectangular
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources