Arrow Electronic Components Online
LVSP0060T|LTLFUWIC|simage
LVSP0060T|LTLFUWIC|limage
Fuses

LVSP0060T

Fuse Midget Slow Blow Acting 60A 600V Bolt Down Tap 20.73 X 57.15mm UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Acting
    Slow Blow
  • Application
    Surge Arrestor|TVSS Product
  • Fuse Size (mm)
    20.73 X 57.15
  • Current Rating (A)
    60
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Typical Melting I2t (A²S)
    39240
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Product Length (mm)
    57.15
  • Product Diameter (mm)
    20.73
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources