Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Midget
Acting
Slow Blow
Application
Surge Arrestor|TVSS Product
Fuse Size (mm)
10.41 X 38.1
Current Rating (A)
20
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Typical Melting I2t (A²S)
4940
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
38.1
Product Diameter (mm)
10.41
Mounting
Holder

