Arrow Electronic Components Online
LVSP0005TX2|LTLFUWIC|simage
LVSP0005TX2|LTLFUWIC|limage
Fuses

LVSP0005TX2

Fuse Midget Slow Blow Acting 5A 600V Holder Cartridge 10.41 X 38.1mm UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Acting
    Slow Blow
  • Application
    Surge Arrestor|TVSS Product
  • Fuse Size (mm)
    10.41 X 38.1
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Typical Melting I2t (A²S)
    359
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.41
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources