Arrow Electronic Components Online
LVR040K2|LTLFUWIC|simage
LVR040K2|LTLFUWIC|limage
PTC Resettable Fuses

LVR040K-2

PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 5.5A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    240VAC
  • Maximum Current Rating (A)
    5.5
  • Hold Current (A)
    0.4
  • Trip Current (A)
    0.9
  • Minimum Initial Resistance (Ohm)
    0.6
  • Maximum Initial Resistance (Ohm)
    0.97
  • Maximum Post Trip Resistance (Ohm)
    1.9
  • Typical Power Dissipation (W)
    2
  • Maximum Trip Time (s)
    24@2A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    11.5 X 3.8 X 20.9
  • Wire Form
    Y Kink
  • Lead Diameter (mm)
    0.64
  • Product Length (mm)
    11.5(Max)
  • Product Depth (mm)
    3.8(Max)
  • Product Height (mm)
    20.9(Max)
  • Seated Plane Height (mm)
    20.9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources