Arrow Electronic Components Online
LVR025S2|LTLFUWIC|simage
LVR025S2|LTLFUWIC|limage
PTC Resettable Fuses

LVR025S-2

PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 17.4mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    240VAC
  • Maximum Current Rating (A)
    3.5
  • Hold Current (A)
    0.25
  • Trip Current (A)
    0.56
  • Minimum Initial Resistance (Ohm)
    1.3
  • Maximum Initial Resistance (Ohm)
    2.1
  • Maximum Post Trip Resistance (Ohm)
    3.8
  • Typical Power Dissipation (W)
    1.5
  • Maximum Trip Time (s)
    18.5@1.25A
  • Termination Style
    Axial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.64
  • Product Length (mm)
    9.6(Max)
  • Product Depth (mm)
    3.8(Max)
  • Product Height (mm)
    17.4(Max)
  • Seated Plane Height (mm)
    17.4(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources