Arrow Electronic Components Online
LVR005NK|LTLFUWIC|simage
LVR005NK|LTLFUWIC|limage
PTC Resettable Fuses

LVR005NK

PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 6.9 X 4.6mm Loose

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    240VAC
  • Maximum Current Rating (A)
    1
  • Hold Current (A)
    0.05
  • Trip Current (A)
    0.12
  • Minimum Initial Resistance (Ohm)
    18.5
  • Maximum Initial Resistance (Ohm)
    31
  • Maximum Post Trip Resistance (Ohm)
    65
  • Typical Power Dissipation (W)
    0.9
  • Maximum Trip Time (s)
    10@0.25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    6.9 X 4.6
  • Wire Form
    Y Kink
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    6.9(Max)
  • Product Depth (mm)
    4.6(Max)
  • Product Weight (g)
    0.177
  • Seated Plane Height (mm)
    12.1(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources