Resistor Fixed Single-Surface Mount
LVK24R020FER
Res Metal Alloy 2412 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
20m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Metal Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy Resin
Case Size
2412
Termination Style
Pad
Number of Terminals
4
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2412
Product Length (mm)
6.4
Product Depth (mm)
3.2
Product Height (mm)
0.5
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.15
Mounting
Surface Mount

