Arrow Electronic Components Online
LVD75D40|CRYDOM|simage
LVD75D40|CRYDOM|limage
Reduced Price
Solid State Relays - SSRs

LVD75D40

Solid State Relay 12mA 24V DC-IN 40A 75V DC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LVD75D40
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    23
  • Maximum Input Voltage (V)
    24
  • Maximum Input Current (mA)
    12
  • Maximum Output Voltage (V)
    75
  • Maximum Output Current (A)
    40
  • Output Device
    MOSFET
  • Output Type
    DC
  • Minimum Load Current (mA)
    5
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Peak Non-Repetitive Surge Current (A)
    120
  • Maximum Off-State Leakage Current (uA)
    500
  • Typical Input to Output Capacitance (pF)
    50(Max)
  • Maximum Turn-On Time (ms)
    150
  • Maximum Turn-Off Time (ms)
    150
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    22.9
  • Package Width
    45.7
  • Package Length
    58.4
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources