Product Technical Specifications
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Motor Current (A)
3
DC Motor Voltage (V)
24
Motor Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Number of Poles
8
Order Quantity

