Arrow Electronic Components Online
LVB2560M345|VISHAY|simage
LVB2560M345|VISHAY|limage
Bridge Rectifiers

LVB2560-M3/45

Diode Rectifier Bridge Single 600V 3.6A 4-Pin Case GSIB-5S Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    3.6
  • Peak Non-Repetitive Forward Surge Current (A)
    550
  • Maximum Forward Voltage (V)
    0.92@12.5A
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    1800(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20
  • Package Width
    4.6
  • Package Length
    30
  • PCB changed
    4
  • Supplier Package
    Case GSIB-5S
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources