Motor Controller and Driver ICs
LV8968BBUWR2G
Multi-purpose BLDC Gate-driver for Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Motor Pre-Driver
Output Voltage (V)
3.3|5
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 28
Maximum Operating Supply Voltage (V)
28
Maximum Power Dissipation (mW)
2430
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
SQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

