Arrow Electronic Components Online
LV88551JAAH|ONSEMI|simage
LV88551JAAH|ONSEMI|limage
Motor Controller and Driver ICs

LV88551JA-AH

Motor Driver 20-Pin SSOP-J T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LV88551JA-AH
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Voltage (V)
    20(Max)
  • Maximum Output Current (A)
    0.05
  • Maximum Peak Output Current (A)
    0.15
  • Minimum Operating Supply Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    6 to 16
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    16
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    4.4
  • Package Length
    5.2
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP-J
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources