Arrow Electronic Components Online
LV8762TMPBH|ONSEMI|simage
LV8762TMPBH|ONSEMI|limage
Motor Controller and Driver ICs

LV8762T-MPB-H

Brush Motor Driver 24-Pin TSSOP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    9
  • Operating Supply Voltage Range (V)
    9 to 32
  • Maximum Operating Supply Voltage (V)
    32
  • Maximum Supply Current (mA)
    5
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Fan-Fold
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources