Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Yellow
Mounting Orientation
Top Mount
Luminous Flux
5lm
Intensity
2700mcd(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Color Temperature
x=0.29/y=0.27
Lead Standoff
No
Supplier Color
White
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Surface Mount
Package Width
2
Package Length
2.7
PCB changed
2
Supplier Package
SMD
Pin Count
2

