Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
8lm(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Color Temperature
x=0.296/y=0.285
Lead Standoff
No
Supplier Color
White
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
1.2
Package Width
1.4
Package Length
3
PCB changed
2
Supplier Package
SMD
Pin Count
2

