Arrow Electronic Components Online
LTWK140SZR30|LITE-ON|simage
LTWK140SZR30|LITE-ON|limage
LEDs

LTW-K140SZR30

LED Uni-Color Blue 2-Pin SMD T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colored
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    21lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    80
  • Test Current (mA)
    60
  • Maximum Forward Voltage (V)
    3.5
  • Maximum Power Dissipation (mW)
    280
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    80
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.4
  • Package Length
    2.7
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources