Arrow Electronic Components Online
LTW5630SD530|LITE-ON|simage
LTW5630SD530|LITE-ON|limage
LEDs

LTW-5630SD530

LED Uni-Color Green 525nm 4-Pin SMD EP T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Clean
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    50lm
  • Dominant Wavelength (nm)
    530
  • Peak Wavelength (nm)
    525
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    150
  • Maximum Forward Voltage (V)
    3.8
  • Maximum Power Dissipation (mW)
    540
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.77
  • Package Width
    5.3
  • Package Length
    3
  • PCB changed
    4
  • Supplier Package
    SMD EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources