Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colored
Mounting Orientation
Top Mount
Luminous Flux
53lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
200
Test Current (mA)
20
Maximum Forward Voltage (V)
3.3
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Color Temperature
6500K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
5.3 mm
Package Length
3 mm
PCB changed
4
Supplier Package
SMD
Pin Count
4

