Arrow Electronic Components Online
LTW170ZDC|LITE-ON|simage
LTW170ZDC|LITE-ON|limage
LEDs

LTW-170ZDC

LED Uni-Color White 2-Pin Chip LED T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Yellow
  • Mounting Orientation
    Top Mount
  • Intensity
    450mcd(Max)
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Typical Color Temperature
    x=0.3/y=0.3
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources