Arrow Electronic Components Online
LTW008ZDCG|LITE-ON|simage
LTW008ZDCG|LITE-ON|limage
LEDs

LTW-008ZDCG

LED Uni-Color White 2-Pin SMD T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colored
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    1720mcd(Max)
  • Viewing Angle (°)
    110
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    x=0.295/y=0.28
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.2
  • Package Length
    2.5
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    Inward L
Order Quantity

Documentation and Resources

Datasheets
Design resources