Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Yellow
Mounting Orientation
Top Mount
Intensity
750mcd(Max)
Viewing Angle (°)
110
Maximum Forward Current (mA)
30
Test Current (mA)
5
Maximum Forward Voltage (V)
3.15
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Color Temperature
x=0.277/y=0.255
Lead Standoff
No
Supplier Color
White
High Power
No
High Brightness
No
Packaging
Tape and Reel
Package Height
1.2
Package Width
0.6
Package Length
3.8
PCB changed
2
Pin Count
2

